RN4989FE,LXHF(CT

Toshiba
757-RN4989FELXHFCT
RN4989FE,LXHF(CT

Mfr.:

Description:
Digital Transistors AUTO AEC-Q TR NPN+PNP Q1BSR=47kOhm Q1BER=22kOhm Q2BSR=47kOhm Q2BER=22kOhm VCEO=50V IC=0.1A (SOT563)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,900

Stock:
7,900 Can Ship Immediately
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.32 $3.20
$0.199 $19.90
$0.137 $68.50
$0.117 $117.00
$0.105 $210.00
Full Reel (Order in multiples of 4000)
$0.073 $292.00
$0.065 $520.00
$0.062 $1,488.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Dual
NPN, PNP
47 kOhms
2.14
SMD/SMT
ES-6
70 at 10 mA, 5 V
200 MHz, 250 MHz
50 V
100 mA
100 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: 15 V
Product Type: Digital Transistors
Qualification: AEC-Q200
Factory Pack Quantity: 4000
Subcategory: Transistors
Part # Aliases: RN4989FE,LXHF(CB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210095
CAHTS:
8541210000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

RN Automotive Bias Resistor Built-in Transistors

Toshiba RN Automotive Bias Resistor Built-in Transistors (BRT) are AEC-Q101 qualified and optimized for switching, inverter circuit, interfacing, and driver circuit applications. The bias resistor is integrated, reducing the number of external parts required and decreasing system size and assembly time. The Toshiba RN Automotive Bias Resistor BRTs provide a wide resistance range to adjust to various circuit designs.