XCSE7313

Telemecanique
996-XCSE7313

XCSE7313

Mfr.:

Description:
Limit Switches SAFETY INTERLOCK 300VAC 5A, Type XCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$549.63 $549.63
$548.67 $5,486.70
25 Quote

Product Attribute Attribute Value
Telemecanique Sensors
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
3P3T
10 A
240 VAC
250 VDC
20 N
IP67
Brand: Telemecanique
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: XCSE
Factory Pack Quantity: 1
Subcategory: Switches
Type: Safety
Unit Weight: 2.513 lbs

FEATURED PRODUCTS
TELEMECANIQUE SENSORS