T4110502041-000

TE Connectivity
571-T4110502041-000
T4110502041-000

Mfr.:

Description:
Circular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,4P,PG9,GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 274

Stock:
274
Can Ship Immediately
On Order:
300
Expected 1/19/2026
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$7.23 $7.23
$6.14 $61.40
$5.73 $143.25
$5.49 $274.50
$5.33 $533.00
$5.00 $1,250.00
$4.62 $2,310.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Screw
D Coded
4 A
250 VAC, 250 VDC
IP67
M12 Value Line
Body Style: Straight
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Plating: Gold
Description/Function: PG9 Cable Feed
Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 1 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Value Line Field Installable Connectors

TE Connectivity's (TE) M12 Value Line Field Installable Connectors provides a solution for sensor connections that safely and reliably ensure communication in industrial environments. The connectors offer a solution for sensor connection in industrial machinery and factory automation. These connectors are also used outside of their traditional industries where a compact reliable connection system with environmental protection is required. The M12 Value Line Connector system offers a solution that is time-saving, error-free, and without the use of tools.