HTAT-8/2-0-SP

TE Connectivity
650-HTAT-8/2-0-SP
HTAT-8/2-0-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 8/2MM BK PRICE PER METER

In Stock: 825

Stock:
825 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 75   Multiples: 75
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 75)
$7.08 $531.00
$5.71 $856.50
$5.50 $1,650.00
$5.44 $2,856.00
$5.24 $5,502.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
8 mm (0.315 in)
2 mm (0.079 in)
4:1
HTAT
Reel
Brand: TE Connectivity
Chemical Resistant: No
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 80 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 75
Subcategory: Wire & Cable Management
Part # Aliases: 1586404002 NB08184001
Unit Weight: 2.205 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the foot or meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

These parts are packaged from the factory as a spool
(priced/sold per foot or meter) and must be ordered in multiples of
the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-2

USHTS:
3919905060
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392690029
KRHTS:
3919900000
TARIC:
3926909790
MXHTS:
3919909900
ECCN:
EAR99