5822030-4

TE Connectivity
571-58220304
5822030-4

Mfr.:

Description:
SIMM Connectors ASSY 80 POS ME .050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54

Stock:
54 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 41 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$6.58 $6.58
$5.95 $59.50
$5.62 $140.50
$5.49 $247.05
$5.21 $468.90
$4.66 $1,258.20
$4.39 $2,370.60
$3.89 $3,676.05

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: SIMM Connectors
RoHS:  
80 Position
1.27 mm
Through Hole
Tin
Vertical
1 A
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Height: 12.7 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 118.11 mm
Packaging: Bulk
Product: Sockets
Product Type: SIMM Connectors
Factory Pack Quantity: 45
Subcategory: Memory Connectors & Sockets
Unit Weight: 0.253055 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY