5822030-3

TE Connectivity
571-5822030-3
5822030-3

Mfr.:

Description:
SIMM Connectors LEFT POLARIZATION 72 tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,038

Stock:
3,038 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$7.32 $7.32
$6.95 $69.50
$6.14 $153.50
$6.07 $273.15
$5.74 $516.60
$4.75 $1,282.50
$4.59 $2,478.60
$4.37 $4,129.65
$4.15 $10,458.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: SIMM Connectors
RoHS:  
72 Position
1.27 mm
Through Hole
Tin
Vertical
1 A
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Bulk
Product: Memory Connectors
Product Type: SIMM Connectors
Factory Pack Quantity: 45
Subcategory: Memory Connectors & Sockets
Unit Weight: 0.232208 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY