1-2823588-3

TE Connectivity
571-1-2823588-3
1-2823588-3

Mfr.:

Description:
Circular Metric Connectors M12 D-90 DEGREE-M-4 TE CAT 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 88

Stock:
88 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$137.83 $137.83
$117.16 $1,171.60
$109.83 $2,745.75
$104.54 $5,227.00
$99.66 $9,966.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Crimp
D Coded
4 A
50 VDC
IP67
Body Style: Right Angle
Brand: TE Connectivity
Contact Gender: Socket (Female)
Gender: Male
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Mounting Type: Free Hanging
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Right Angle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
CNHTS:
8536690000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99