202K153-25-01-0

TE Connectivity / Raychem
650-202K153-25-01-0
202K153-25-01-0

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps 202K153-25-01-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 127

Stock:
127 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$24.30 $24.30
$20.85 $208.50
$18.12 $9,060.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Boot
Elastomer
80 mm (3.15 in)
Brand: TE Connectivity / Raychem
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 878504-000
Unit Weight: 4.880082 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
CNHTS:
3917390000
CAHTS:
3926909990
JPHTS:
392690029
TARIC:
3917320090
ECCN:
EAR99