MS3471W16-8AW

TE Connectivity / DEUTSCH
571-MS3471W16-8AW
MS3471W16-8AW

Mfr.:

Description:
Circular MIL Spec Connector 8P SZ 16 RECPT CABLE MOUNT PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
8 Position
Without Pin Contacts
16-08
Receptacles
16
In-Line
MIL-DTL-26482 II
Crimp
Cable
13 A
Gold
Copper Alloy
MS3471
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 V
Unit Weight: 0.035274 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99