1934226-1

TE Connectivity / AMP
571-1934226-1
1934226-1

Mfr.:

Description:
High Speed / Modular Connectors TIN MAN RECPT ASSY 3PAIR8 COLUMN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$16.23 $16.23
$13.80 $138.00
$13.79 $689.50
$13.61 $3,484.16

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed / Modular Connectors
RoHS:  
Receptacles
72 Position
9 Row
1.9 mm
Press Fit
Gold
Z-Pack
Tube
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Housing Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 32
Subcategory: Backplane Connectors
Unit Weight: 0.416092 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99