YFF21PC1A475MT000N

TDK
810-YFF21PC1A475MT00
YFF21PC1A475MT000N

Mfr.:

Description:
EMI Feedthrough Filters Commercial Grade Feed Through Filter,MLCC,0805,10V,4.7uF,+/-20%,0.85mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,270

Stock:
31,270 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

A tariff of 15 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.289 $2.89
$0.216 $10.80
$0.194 $19.40
$0.144 $57.60
Full Reel (Order in multiples of 4000)
$0.126 $504.00
$0.116 $928.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Feedthrough Filters
RoHS:  
YFF-P
4.7 uF
10 V
20 %
4 A
14 mOhms
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.85 mm
Length: 2 mm
Product: Feedthrough Filters
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 4000
Subcategory: Filters
Type: 3 Terminal Filter
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240020
TARIC:
8532240000
ECCN:
EAR99

YFF 3-Terminal Feedthrough Filters

TDK YFF 3-Terminal Filters provide ultra-low ESL solutions by utilizing the special design equivalent to multi-component LC circuits. The ground terminal allows the noise to bypass, which makes the YFF series ideal for electromagnetic interference (EMI) suppression or high-speed digital IC decoupling applications. YFF-AC/AH 3-terminal filters are automotive-grade components used to replace multiple components in traditional LC filter circuits. YFF-HC series is designed for large current (6A to 10A) circuits, including LCD and PC/server applications. YFF-P series features excellent attenuation characteristics over a wideband range and is designed for 2A to 6A applications. The YFF-SC series offers excellent attenuation characteristics in high-frequency ranges and is designed for low-current power lines. The YFF series is offered in a variety of case sizes with operating temperature ranges up to 125ºC and a 4V to 50V rated voltage range.