NTCDS3LG202HC4NB

TDK
810-NTCDS3LG202HC4NB
NTCDS3LG202HC4NB

Mfr.:

Description:
NTC Thermistors AEC-Q200 2kOhm 3% B25/85:3528K+-2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 140

Stock:
140 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$2.33 $23.30
$2.29 $57.25
$2.18 $109.00
$2.15 $215.00
$1.72 $344.00
$1.66 $996.00
$1.63 $1,630.00
$1.56 $4,056.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC Thermistors
RoHS:  
NTCDS
3528 K
2 kOhms
20 mW
3 %
PCB Mount
Axial
- 40 C
+ 250 C
DO-35
2 mm
28 mm
2 mm
3 mm
AEC-Q200
Bulk
B Tolerance: 2 %
Beta Value: B25/85
Brand: TDK
Lead Diameter: 0.55 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: NTC
Part # Aliases: NTCDS3LG202HC4NB -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
CAHTS:
8533400000
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTCD Thermistors

TDK NTCD Thermistors are AEC-Q200 qualified and offer a 50MΩ insulation resistance rating. The glass-encapsulated axial lead structure provides strong resistance in high-humidity and high-temperature environments. The NTCD series features a 2kΩ to 100kΩ resistance range and ±3% tolerance. TDK NTCD Thermistors are ideal for temperature detection in various applications, including air conditioners, motors, and automobile intake/exhaust temperatures.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.