CK45-B3AD471KYNNA

TDK
810-CK45-B3AD471KYNA
CK45-B3AD471KYNNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 5.5mm 1kV 470pF B 10% LS:5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,451

Stock:
2,451 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 36 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.36 $0.36
$0.16 $1.60
$0.143 $14.30
$0.113 $56.50
$0.103 $103.00
$0.092 $184.00
$0.087 $435.00
$0.082 $820.00
$0.08 $2,000.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
470 pF
1 kVDC
Radial
5 mm (0.197 in)
5.5 mm
Ceramic Disc Capacitors
10 %
- 25 C
+ 105 C
CK45
Bulk
Application: General Purpose
Brand: TDK
Capacitance - nF: 0.47 nF
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Operating Temperature Range: - 25 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient / Code: B
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 1 kV
Part # Aliases: CK45-B3AD471KYNNA CK45-B3AD471KYNNA02
Unit Weight: 0.006245 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240060
CNHTS:
8532230000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322390
ECCN:
EAR99