CC45SL3FD150JYGNA

TDK
810-CC45SL3FD150JYGN
CC45SL3FD150JYGNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 5.5mm 3kV 15pF SL 5% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,852

Stock:
1,852 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.173 $1.73
$0.154 $15.40
$0.122 $61.00
$0.121 $121.00
$0.098 $196.00
$0.091 $455.00
$0.088 $880.00
$0.087 $2,175.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
15 pF
3 kVDC
Radial
7.5 mm (0.295 in)
5.5 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Bulk
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Operating Temperature Range: - 25 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient / Code: SL
Thickness: 6 mm
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 3 kV
Part # Aliases: CC45SL3FD150JYGNA CC45SL3FD150JYGNA0C
Unit Weight: 0.010953 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532230000
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99