CC45SL3AD471JYGNA

TDK
810-CC45SL3AD471JYGA
CC45SL3AD471JYGNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 11.5mm 1kV 470pF SL 5% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,544

Stock:
1,544 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.48 $0.48
$0.24 $2.40
$0.194 $19.40
$0.188 $94.00
$0.156 $156.00
$0.115 $230.00
$0.11 $550.00
$0.109 $1,090.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
470 pF
1 kVDC
Radial
7.5 mm (0.295 in)
11.5 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Bulk
Application: General Purpose
Brand: TDK
Capacitance - nF: 0.47 nF
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Operating Temperature Range: - 25 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient / Code: SL
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 1 kV
Part # Aliases: CC45SL3AD471JYGNA CC45SL3AD471JYGNA7C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532230000
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
MXHTS:
8542399901
BRHTS:
85322390
ECCN:
EAR99

CK45-RR High Voltage Safety Disc Capacitors

TDK CK45-RR High Voltage Safety Disc Capacitors are AEC-Q200 compliant and offer low dissipation at high frequency. These safety ceramic disc capacitors provide 1000 cycles guaranteed under heat shock testing at a -55°C to +125°C temperature range. The series conforms to the RoHS Directive and is compatible with halogen-free external resin coating. TDK CK45-RR High Voltage Safety Disc Capacitors can be used as capacitors for snubber circuits used in automobiles, including electric vehicles and hybrid electric vehicles (EVs, HEVs).