CC45SL3AD391JYVNA

TDK
810-CC45SL3AD391JYVN
CC45SL3AD391JYVNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 10.5mm 1kV 390pF SL 5% LS:5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 198

Stock:
198
Can Ship Immediately
On Order:
2,000
Expected 9/1/2025
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.41 $0.41
$0.184 $1.84
$0.154 $15.40
$0.131 $65.50
Full Ammo Pack (Order in multiples of 1000)
$0.122 $122.00
$0.106 $212.00
$0.102 $510.00
$0.091 $910.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
390 pF
1 kVDC
Radial
5 mm
10.5 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Ammo Pack
Application: General Purpose
Brand: TDK
Capacitance - nF: 0.39 nF
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Operating Temperature Range: - 25 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient / Code: SL
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 1 kV
Part # Aliases: CC45SL3AD391JYVNA CC45SL3AD391JYVNA02
Unit Weight: 0.023774 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532230000
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
MXHTS:
8532240400
BRHTS:
85322390
ECCN:
EAR99