C3216C0G2J272G160AA

TDK
810-16C0G2J272G160AA
C3216C0G2J272G160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT Commercial Grade,MLCC,1206,C0G,630V,2.7nF,+/-2%,1.6mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,585

Stock:
1,585 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.326 $3.26
$0.196 $19.60
$0.158 $79.00
$0.151 $151.00
Full Reel (Order in multiples of 2000)
$0.127 $254.00
$0.12 $480.00
$0.114 $1,140.00
$0.111 $2,664.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2700 pF
630 VDC
C0G (NP0)
2 %
1206
3216
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
Multilayer Ceramic Chip Capacitors
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.7 nF
Capacitance - uF: 0.0027 uF
Class: Class 1
Package / Case: 1206 (3216)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial, Mid Voltage
Part # Aliases: C3216C0G2J272GT000N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

C Series 1206/1210/2220 C0G Commercial MLCCs

TDK C Series 1206 / 1210 / 2220 C0G Commercial-Grade Multilayer Ceramic Chip Capacitors (MLCCs) support circuits in which high voltages with rated voltages of 100V to 630V are applied. This MLCC lineup offers a capacitance range of 100pF to 100nF with ±2% tolerance, 0±30ppm/°C temperature coefficient or capacitance change, and -55°C to +125°C operating temperature range. These C0G (NP0) dielectric capacitors are available in a surface-mount package with three size options that are all RoHS and REACH compliant, halogen free, and lead free. TDK C Series 1206 / 1210 / 2220 C0G Commercial-Grade MLCCs are ideal for decoupling, smoothing, snubber and resonant circuits of high-voltage circuits, and wireless charging units, DC-DC converters, and inverters.

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values, numerous case sizes, and in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, Y5V, and C0G (NP0).