C1005X8R2A471K050BA

TDK
810-C1005X8R2A471KBA
C1005X8R2A471K050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 470pF X8R 10% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,785

Stock:
3,785 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.072 $0.72
$0.063 $6.30
$0.049 $24.50
$0.044 $44.00
$0.039 $97.50
$0.036 $180.00
Full Reel (Order in multiples of 10000)
$0.032 $320.00
$0.031 $620.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
470 pF
100 VDC
X8R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 150 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.47 nF
Class: Class2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Part # Aliases: C1005X8R2A471KT000M C1005X8R2A471KT
Unit Weight: 0.000053 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values, numerous case sizes, and in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, Y5V, and C0G (NP0).

C Series High Temperature MLCCs

TDK C Series High Temperature MLCCs offer an operating temperature range of -55°C to +150°C with capacitance up to 22µF. These MLCCs are a commercial grade of TDK's multilayer ceramic chip capacitors and provide excellent DC bias properties. TDK C Series High Temperature MLCCs feature multiple sheets of dielectric and conductive material, layered alternately, for superior mechanical strength and reliability. Ideal applications include decoupling, smoothing, snubber, and resonant circuits of equipment operating in a high-temperature environment as well as peripheral circuits of high-temperature devices such as IGBT, SiC, or GaN.