C1005C0G1H150J050BA

TDK
810-C1005C0G1H150J
C1005C0G1H150J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 15pF 5% C0G 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,636

Stock:
6,636
Can Ship Immediately
On Order:
70,000
Expected 1/2/2026
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

A tariff of 15 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.033 $0.33
$0.028 $2.80
$0.021 $10.50
$0.019 $19.00
$0.018 $45.00
$0.015 $75.00
Full Reel (Order in multiples of 10000)
$0.012 $120.00
$0.009 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
15 pF
50 VDC
C0G (NP0)
5 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Part # Aliases: C1005C0G1H150JT000F C1005C0G1H150JT
Unit Weight: 0.000053 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values, numerous case sizes, and in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, Y5V, and C0G (NP0).