C0603X5R0J224K030BB

TDK
810-C0603X5R0J224KBB
C0603X5R0J224K030BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.3V 0.22uF X5R 10% T: 0.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 947

Stock:
947
Can Ship Immediately
On Order:
165,000
Expected 3/2/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.047 $0.47
$0.041 $4.10
$0.029 $14.50
$0.02 $20.00
$0.016 $40.00
$0.015 $75.00
$0.013 $130.00
Full Reel (Order in multiples of 15000)
$0.013 $195.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.22 uF
6.3 VDC
X5R
10 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 85 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Part # Aliases: C0603X5R0J224KT00NN C0603X5R0J224KT
Unit Weight: 0.000012 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values, numerous case sizes, and in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, Y5V, and C0G (NP0).