iQK4N090A112V-1U9-R

TDK-Lambda
967-QK4N090A112V1U9R
iQK4N090A112V-1U9-R

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Quarter Brick, Input 48VDC, Output 11.2V 90A, 1008W, Neg Logic, Droop Share

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 38

Stock:
38 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.28 $126.28
$118.14 $1,181.40
$112.22 $2,805.50
$111.83 $5,367.84

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
REACH - SVHC:
Isolated
1 Output
1.008 kW
48 V
56 V
11.2 V
90 A
57.9 mm (2.28 in)
36.83 mm (1.45 in)
14.48 mm (0.57 in)
Industrial
iQk
Brand: TDK-Lambda
Maximum Operating Temperature: + 119 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 48
Subcategory: DC-DC Converters
Unit Weight: 3.174657 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99