IEA48003A280V-001-R

TDK-Lambda
967-IEA48003A280V01R
IEA48003A280V-001-R

Mfr.:

Description:
DC/DC Converters - Through Hole Input 48VDC 28V 2.67A 75W NLog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 186

Stock:
186
Can Ship Immediately
On Order:
80
Expected 8/5/2026
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 12 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$53.91 $53.91
$53.03 $530.30
$51.89 $1,297.25
$51.05 $2,552.50
$50.22 $4,017.60

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
75 W
48 V
36 V
75 V
28 V
2.67 A
1.5 kV
1/8 Brick
58.4 mm (2.299 in)
22.9 mm (0.902 in)
8.8 mm (0.346 in)
Industrial
iEA
Brand: TDK-Lambda
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 80
Subcategory: DC-DC Converters
Part # Aliases: IEA48003A280V-001-R
Unit Weight: 1.220691 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409035
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99