HWS150A-48/A

TDK-Lambda
967-HWS150A-48/A
HWS150A-48/A

Mfr.:

Description:
Switching Power Supplies 48V 3.3A 158W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 37 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$152.87 $152.87
$145.12 $1,451.20
$137.92 $3,448.00
$133.78 $6,689.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Switching Power Supplies
RoHS:  
REACH - SVHC:
Switching Supplies
48 VDC
1 Output
150 W
Enclosed
265 VAC, 370 VDC
3.3 A
Industrial
Chassis
160 mm (6.299 in)
42 mm (1.654 in)
82 mm (3.228 in)
HWS15A-150A
Brand: TDK-Lambda
Input Frequency: 63 Hz
Isolation Voltage: 500 VDC
Load Regulation: Regulated
Packaging: Bulk
Power - Convection: 150 W
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1.146 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
CNHTS:
8504401400
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

HWS15A-150A/A Industrial Power Supplies

TDK Lambda HWS15A-150A/A Single-Output Industrial Power Supplies include a limited lifetime warranty, UL 508 approval, and SEMI F47 compliance (high line AC). These power supplies feature a universal input from 85VAC to 265VAC and a higher efficiency than the HWS series. TDK Lambda HWS15A-150A/A Power Supplies are ideal for use in industrial and test and measurement applications.

Industrial Products

TDK-Lambda Industrial Products offer a broad range of high-efficiency and highly reliable power supplies. These power supplies reflect the advanced materials technology, process technology, evaluation and simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.