HQA2W120W150V-007-S

TDK-Lambda
967-HQA2W120W150V007
HQA2W120W150V-007-S

Mfr.:

Description:
DC/DC Converters - Through Hole 120W 24Vin 15Vout 8A N Log Flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$289.12 $289.12
$275.36 $2,753.60
$250.71 $7,521.30
60 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
120 W
24 V
9 V
40 V
15 V
8 A
2.25 kV
1/4 Brick
60.6 mm (2.386 in)
55.9 mm (2.201 in)
12.7 mm (0.5 in)
Industrial
HQA120
Brand: TDK-Lambda
Input Voltage: 9 V to 40 V
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Part # Aliases: HQA2W120W150V-007-S
Unit Weight: 6 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409093
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

HQA MIL-COTS Quarter Brick DC-DC Converters

TDK-Lambda HQA MIL-COTS Quarter Brick DC-DC Converters feature 85W/120W power and are encapsulated for rugged environments. The HQA converters offer an input voltage range of 9VDC to 40VDC and high efficiency of up to 90%. These TDK-Lambda HQA MIL-COTS Quarter Brick DC-DC Converters have an operating temperature range of -40°C to +115°C and are ideal for harsh environments, particularly transportation electronics that require wide ambient temperature ranges.