DRB480-24-3-A0

TDK-Lambda
967-DRB480-24-3-A0
DRB480-24-3-A0

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24V 20A, 480W, Screw Terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37

Stock:
37 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$342.51 $342.51
$334.27 $2,674.16
$304.63 $7,311.12

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
3-Phase / Three Phase
480 W
350 VAC to 575 VAC
1 Output
24 V
20 A
Industrial
159.3 mm (6.272 in)
65 mm (2.559 in)
129 mm (5.079 in)
DRB120-3
Brand: TDK-Lambda
Dimensions: 159.3 mm x 65 mm x 129 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 8
Subcategory: AC-DC Power Supply
Part # Aliases: LITF480-26B24 LITF480-26B24S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

120W to 960W DIN Rail Mount 3-Phase Power Supplies

TDK-Lambda 120W to 960W DIN Rail Mount 3-Phase Power Supplies offer a 50% boost power rating for up to 600 seconds and narrow case widths that occupy less space on the DIN rail. These power supplies provide excellent functionality and combine reliability and compact dimensions with energy-saving efficiencies of up to 96.3%. Available in four power levels, 120W, 240W, 480W, and 960W, these power supplies offer a choice of 12V, 24V, 48V, or 72V outputs. Units can be connected in parallel to provide more power or for redundant applications, and a choice of models with either screw or push-in wire terminals is available. TDK-Lambda 120W to 960W DIN Rail Mount 3-Phase Power Supplies are suitable for industrial and process control applications.