DPP960-24-3

TDK-Lambda
967-DPP960243
DPP960-24-3

Mfr.:

Description:
Power Supplies - DIN Rail Mount 960W 24V 40A DIN Rail 380-480VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 12 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$513.30 $513.30
$472.92 $4,729.20
$455.40 $11,385.00
50 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
3-Phase / Three Phase
960 W
340 VAC to 575 VAC
1 Output
24 VDC
40 A
Industrial
276.86 mm (10.9 in)
127 mm (5 in)
119.38 mm (4.7 in)
DPP960
Brand: TDK-Lambda
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: DPP960-24-3
Unit Weight: 7.496 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
CNHTS:
8504401400
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DIN Rail Power Supplies

TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.