DDA250N-S1PX-12-001

TDK-Lambda
967-DDA250NS1PX12001
DDA250N-S1PX-12-001

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC DC CONVERTER 12V 250W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$175.98 $175.98
$175.97 $2,111.64
252 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
250 W
9 V
53 V
12 V
20 A
115 mm (4.528 in)
36.5 mm (1.437 in)
123.4 mm (4.858 in)
Industrial
DDA
Brand: TDK-Lambda
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Part # Aliases: DDA250N-S1PX-12-001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DDA Non-Isolated DIN Rail DC-DC Converters

TDK Lambda DDA Non-Isolated DIN Rail DC-DC Converters utilize step-down non-isolated power modules that operate in an input range of 9VDC up to 53VDC with a wide adjustable output voltage range of 3.3V to 24V. Positive remote sense, remote on/off, and individual power good signals are standard features. The convection and forced-air-cooled DDA devices are highly efficient, up to 95%, reducing internal waste heat for reliable operation. The three available models measure 123.4mm (H) x 115mm (D) x 36.5mm (W), providing additional space on the DIN rail.