CUS200LD-5

TDK-Lambda
967-CUS200LD5
CUS200LD-5

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 115-230VAC 5Vout 30A

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 31 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$97.18 $97.18
$94.41 $944.10
$92.45 $2,311.25
$89.89 $4,494.50
$79.76 $7,976.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
150 W
85 VAC to 265 VAC
1 Output
5 VDC
30 A
Enclosed
3 kVAC
89 %
Industrial
160 mm (6.299 in)
62 mm (2.441 in)
31 mm (1.22 in)
CUS200LD
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 150 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CUS200LD-5
Unit Weight: 1 lb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012
CNHTS:
8504409999
CAHTS:
8504403000
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CUS200LD Switching Power Supplies

TDK-Lambda CUS200LD Switching Power Supplies are single-output power supplies with an output power that varies between 75W and 153W. These power supplies are available in a wide range based on the output voltage and output current. The TDK-Lambda CUS200LD operates between -20°C to 70°C temperature range with an input frequency that varies between 47Hz to 63Hz.