CCG3-24-15SR

TDK-Lambda
967-CCG3-24-15SR
CCG3-24-15SR

Mfr.:

Description:
DC/DC Converters - SMD Input 12/24VDC, Output 15V 0.2A, 3W SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.31 $18.31
$17.64 $176.40
$16.96 $339.20
$16.28 $976.80

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
3 W
24 V
9 V
36 V
15 V
1.5 kV
15.7 mm
10.4 mm
11.5 mm
Industrial
CCG3
Brand: TDK-Lambda
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Part # Aliases: B2415XT-2WR3 F2415XT-2WR3 WRF2415S-3WR2 URB2415JMT-3W URB2415JT-3W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99