CC6-4803SF-E

TDK-Lambda
967-CC6-4803SF-E
CC6-4803SF-E

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 3.3V 1.2A, 4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.68 $17.68
$16.89 $168.90
$15.73 $471.90
$15.39 $769.50

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
4 W
48 V
36 V
75 V
3.3 V
1.2 A
500 V
35.6 mm (1.402 in)
22.61 mm (0.89 in)
8.38 mm (0.33 in)
Industrial
CC6
Brand: TDK-Lambda
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: CC6-4803SF-E
Unit Weight: 0.204589 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409093
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99