CC1R5-2403SF-E

TDK-Lambda
967-CC1R5-2403SF-E
CC1R5-2403SF-E

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 3.3V 0.4A, 1.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.75 $10.75
$10.23 $102.30
$9.58 $287.40
$9.41 $470.50

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
1.5 W
24 V
18 V
36 V
3.3 V
400 mA
500 V
16.5 mm (0.65 in)
16.5 mm (0.65 in)
8.5 mm (0.335 in)
Industrial
CC1R5
Brand: TDK-Lambda
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: CC1R5-2403SF-E
Unit Weight: 0.112877 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409093
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

CC Series DC-DC Converters

TDK-Lambda CC Series DC-DC Converters offer high density, output voltages of 3.3V, 5V, 12V, and 15Vdc and output power ratings of 3W to 30W. The CC modules are available in through-hole or SMT packages, with or without a shielded metal case. They are suitable for extended temperature range applications from -40°C to +85°C, and fully regulated with high efficiency (92% typical). TDK-Lambda CC Series DC-DC Converters are ultra-compact, fully isolated converters that feature a wide range of DC inputs (24V or 48V nominal), making them ideal for telecom, test, industrial, and broadcast applications.