303-1AH-S-R1-12vdc

Song Chuan
893-3031AHSR112VDC
303-1AH-S-R1-12vdc

Mfr.:

Description:
Automotive Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,749

Stock:
1,749 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 44 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.82 $28.20
$2.51 $62.75
$2.43 $121.50
$2.35 $235.00
$2.24 $560.00
$2.16 $1,080.00
$2.08 $2,080.00
$1.91 $9,550.00

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
20 A
150 Ohms
80 mA
PCB Mount
Silver Tin Oxide (AgSnO)
303
Brand: Song Chuan
Contact Form: SPST (1 Form A)
Power Consumption: 960 mW
Product Type: Automotive Relays
Factory Pack Quantity: 5000
Subcategory: Relays
Unit Weight: 0.705479 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410050
CNHTS:
8536411090
CAHTS:
8536410092
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
SONG CHUAN