EFM32PG12B500F1024IL125-C

Silicon Labs
634-PG12B500FIL125C
EFM32PG12B500F1024IL125-C

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 1024 kB MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
 
Minimum: 1300   Multiples: 1300
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.80 $8,840.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
EFM32PG
SMD/SMT
BGA-125
ARM Cortex M4
1.02 MB
32 bit
12 bit
40 MHz
65 I/O
256 kB
1.8 V
3.8 V
- 40 C
+ 125 C
Tray
Analog Supply Voltage: 3.3 V
Brand: Silicon Labs
DAC Resolution: 2 x 12 bit
Data RAM Type: RAM
I/O Voltage: 1.62 V to 3.8 V
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 x 16 bit, 2 x 32 bit
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310025
CNHTS:
8542319090
CAHTS:
8542310000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C