6GK52160BA002AC2

Siemens
982-6GK52160BA002AC2
6GK52160BA002AC2

Mfr.:

Description:
Managed Ethernet Switches SCALANCE XC216

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,554.42 $1,554.42
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Managed Ethernet Switches
RoHS:  
REACH - SVHC:
16 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9.6 V
31.2 V
- 40 C
+ 70 C
275 mA
120 mm x 147 mm x 125 mm
Brand: Siemens
Operating Supply Voltage: 24 V
Product: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
Series: X-200
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SCALANCE
Part # Aliases: 6GK5216-0BA00-2AC2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
CAHTS:
8517620090
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

SCALANCE X-200 Managed Gigabit Switches

Siemens SCALANCE X-200 Managed Gigabit Switches are designed for diverse applications and provide high flexibility and robustness. Siemens SCALANCE X-200 is available in many designs with up to 24x ports. This managed switch series offers a range of data rates up to 10Gbit/s and is suitable for a range of demands.