9001SKS11BH1

Schneider Electric
996-9001SKS11BH1
9001SKS11BH1

Mfr.:

Description:
Rotary Switches SLCTR SWTCH 600VAC 10A 30MM SK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$102.65 $102.65
$96.05 $960.50
$87.92 $2,198.00
$84.53 $4,226.50

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
9001SK
Brand: Schneider Electric
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509025
CNHTS:
8536500090
CAHTS:
8536509030
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

Harmony® 9001SK/KX Plastic Control & Signal Units

Square D Harmony® 9001SK/KX Plastic Control and Signal Units offer long-term reliability in heavy-duty industrial applications and extreme environments. These pushbuttons include emergency stop mushroom head pushbuttons, selector switches, pilot lights, and operators with multiple functions. 9001SK/KX pushbuttons conform to IEC, UL, CSA, EN, and NOM standards and are IP66, NEMA 4, and NEMA 4X rated. The colored contact blocks provide easy function identification and have automatic self-grounding operators that require no additional wiring. Square D Harmony 9001SK/KX Plastic Control and Signal Units are ideal for machine tools, industrial, material handling, and food and beverage applications.