IDMS-32-T-06.00-R

Samtec
200-IDMS32T0600R
IDMS-32-T-06.00-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies

Lifecycle:
New Product: New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.81 $13.81
$12.81 $128.10
$11.95 $298.75
$11.05 $552.50
$10.31 $1,031.00
$9.37 $2,342.50
$8.35 $4,175.00
$7.04 $7,040.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Flat Ribbon
Plug
32 Position
IDC Socket
32 Position
2.54 mm
Male / Female
152.4 mm
28 AWG
Bulk
Brand: Samtec
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC/600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000
TARIC:
8544429090
ECCN:
EAR99