LF50ABDT-TRY

STMicroelectronics
511-LF50ABDT-TRY
LF50ABDT-TRY

Mfr.:

Description:
Linear Voltage Regulators VLDV Reg Inhibit 0.45V 50uA 500mA

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,204

Stock:
3,204 Can Ship Immediately
Quantities greater than 3204 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.60 $1.60
$1.18 $11.80
$1.07 $26.75
$0.946 $94.60
$0.89 $222.50
$0.856 $428.00
$0.823 $823.00
Full Reel (Order in multiples of 2500)
$0.714 $1,785.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
LF
SMD/SMT
DPAK
1 Output
Positive
5 V
500 mA
Fixed
6 V
16 V
- 40 C
+ 125 C
12 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Line Regulation: 25 mV
Load Regulation: 25 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.009185 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99