IRF730

STMicroelectronics
511-IRF730
IRF730

Mfr.:

Description:
MOSFETs N-Ch 400 Volt 5.5 A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
5.5 A
750 mOhms
- 20 V, + 20 V
- 65 C
+ 150 C
100 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 2.9 S
Height: 9.15 mm
Length: 10.4 mm
Product Type: MOSFETs
Rise Time: 11 ns
Series: IRF730
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 11.5 ns
Width: 4.6 mm
Unit Weight: 0.068784 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99