QS3VH2245QG8

Renesas Electronics
972-QS3VH2245QG8
QS3VH2245QG8

Mfr.:

Description:
Digital Bus Switch ICs 3.3V 8-BIT BUS SWITCH

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,245

Stock:
1,245 Can Ship Immediately
Quantities greater than 1245 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.30 $3.30
$2.17 $21.70
$2.01 $50.25
$1.75 $175.00
$1.64 $410.00
$1.44 $720.00
$1.24 $1,240.00
Full Reel (Order in multiples of 3000)
$1.05 $3,150.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
QSOP-20
Reel
Cut Tape
Brand: Renesas Electronics
Height: 1.47 mm
Length: 8.7 mm
Product Type: Digital Bus Switch ICs
Series: QS3VH2245
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Width: 3.8 mm
Part # Aliases: IDTQS3VH2245QG8 QS3VH2245
Unit Weight: 0.008508 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS