BH1792GLC-EVK-001

755-BH1792GLC-EVK001
BH1792GLC-EVK-001

Mfr.:
ROHM Semiconductor

Description:
Optical Sensor Development Tools Evaluation Board For BH1792GLC-E2

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Optical Sensor Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
Heart Rate Sensor
5 V
Bulk
Brand: ROHM Semiconductor
Description/Function: BH1792GLC
Interface Type: USB
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.554582 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
CNHTS:
9031809115
CAHTS:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

BH1792GLC-EVK-001 Evaluation Board

ROHM Semiconductor BH1792GLC-EVK-001 Evaluation Board is designed to evaluate the BH1792GLC optical sensor for heart rate monitor IC. This module operates at the 5V supply voltage.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.