QPA2210D

772-QPA2210D
QPA2210D

Mfr.:

Description:
RF Amplifier 27-31 GHz, 7 W GaN Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
27 GHz to 31 GHz
20 V
200 mA
26 dB
Power Amplifiers
SMD/SMT
Die
GaN SiC
- 40 C
+ 85 C
QPA2210D
Brand: Qorvo
Development Kit: QPA2210DEVB01
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 20 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 31 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
TARIC:
8542330000
ECCN:
3A001.b.2.c