1408706/93E/4

Phoenix Contact
651-1408706/93E/4
1408706/93E/4

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC-MSD-MSD SCO/93E/4

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.03 $58.03
$53.37 $533.70

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
4 Position
M12
4 Position
Male / Male
40 m (131.234 ft)
Blue
26 AWG
D Coded
IP65, IP67
48 VAC, 60 VDC
Brand: Phoenix Contact
Current Rating: 4 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
CAHTS:
8544420090
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99