PJGBLC03_R1_00001

Panjit
241-PJGBLC03R100001
PJGBLC03_R1_00001

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,716

Stock:
4,716 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.271 $2.71
$0.172 $17.20
$0.129 $64.50
$0.105 $105.00
$0.101 $252.50
Full Reel (Order in multiples of 5000)
$0.069 $345.00
$0.065 $650.00
$0.064 $1,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
7.5 V
4.75 V
SOD-323-2
1 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
TEA-04A32
Reel
Cut Tape
MouseReel
Brand: Panjit
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.000145 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99