F92EPKFKFSFM006

Panduit
644-F92EPKFKFSFM006
F92EPKFKFSFM006

Mfr.:

Description:
Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNP LC Key F / LC Key F Std Polarity Std IL BU Jacket 6m

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.00 $950.00
$92.21 $2,305.25
$89.41 $4,470.50
$86.63 $8,663.00
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fiber Optic Cable Assemblies
Singlemode
Duplex
Entrance Facilities, Telecommunications Rooms, Data Centers and at the Desk
Keyed LC Duplex
Keyed LC Duplex
Patch Cord
6 m
2 Fiber
Dark Blue
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Panduit
Fiber Type: OS2
Insertion Loss: 0.35 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
CAHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT