EV18-10LFB-L

Panduit
644-EV18-10LFB-L
EV18-10LFB-L

Mfr.:

Description:
Terminals Insulated Vinyl Locking Fork Terminal for Wire Range 22-18 (0.5 - 1.0) Stud Size #10 (M5), Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 643

Stock:
643 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.346 $3.46
$0.328 $32.80
$0.303 $151.50
$0.296 $296.00
$0.287 $717.50
$0.285 $1,425.00
$0.282 $2,820.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Fork
Crimp
Insulated
# 10
18 AWG
Screw
Red
Tin
Copper
EV18
Stronghold
Brand: Panduit
Insulation Material: Vinyl
Length: 24.6 mm
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Voltage Rating: 600 V
Width: 8.4 mm
Wire Gauge: 18 AWG
Unit Weight: 0.041838 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

StrongHold™ EV Series Terminals

Panduit StrongHold™ EV Series Terminals feature an insulated vinyl or nylon construction material, ideal for solar and harsh environment applications. The EV series offers a wide wire size range from #22 AWG to #6 AWG and various stud/tab sizes for user flexibility. The terminals are highly reliable and come in three color options for quick recognition: red, yellow, and blue. The Panduit StrongHold EV Series  Terminals provide an economical ring, fork, or pin design with contractor-grade materials for general purposes and other electrical and network infrastructure applications.