EEU-FP1E681B

Panasonic
667-EEU-FP1E681B
EEU-FP1E681B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 680uF 20% ESR 0.068ohm AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,938

Stock:
3,938 Can Ship Immediately
Factory Lead-Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.22 $1.22
$0.607 $6.07
$0.548 $54.80
Full Ammo Pack (Order in multiples of 500)
$0.454 $227.00
$0.405 $405.00
$0.377 $942.50
$0.362 $1,810.00
$0.343 $3,430.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.24
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
680 uF
25 VDC
10 mm
16 mm
5 mm
General Purpose Electrolytic Capacitors
4000 Hour
20 %
2.5 A
68 mOhms
- 55 C
+ 105 C
Radial
FP
AEC-Q200
Ammo Pack
Brand: Panasonic
Dissipation Factor DF: 0.14
Leakage Current: 170 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Radial Lead Type Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FP Aluminum Electrolytic Capacitors

Panasonic EEU-FP Aluminum Electrolytic Capacitors are radial-lead type capacitors that offer up to 2.5x the ripple current and 60% larger capacitance than similar case-size capacitors. These aluminum electrolytic capacitors provide long life and high endurance of 4000 hours to 5000 hours at 105°C in a through-hole mount package. Panasonic EEU-FP capacitors are AEC-Q200 compliant for automotive applications and other strenuous environments and ensure optimal quality and reliability. Typical applications include DC/DC converters, set-top boxes, LED ballast, audio amplifiers, brushless DC (BLDC) motor controllers, and battery chargers.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.