XN2D-1471

Omron Automation and Safety
653-XN2D-1471
XN2D-1471

Mfr.:

Description:
I/O Connectors 4P SNGL SKT PCB CONN 28-20 AWG EASY WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 129

Stock:
129 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.78 $6.78
$6.13 $61.30
$5.79 $144.75
$5.65 $282.50
$5.37 $483.30
$4.80 $1,296.00
$4.52 $2,440.80
$3.95 $4,266.00
$3.76 $9,475.20

Product Attribute Attribute Value Select Attribute
Omron
Product Category: I/O Connectors
RoHS:  
Industrial Connectors
Female
4 Position
2 mm
32 V
Gold
PCB Mount
Through Hole
XN2
- 30 C
+ 75 C
Brand: Omron Automation and Safety
Current Rating: 3 A
Features: Single socket PCB socket connector
Product Type: I/O Connectors
Factory Pack Quantity: 90
Subcategory: I/O Connectors
Part # Aliases: XN2D1471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Omron Electronics LLC Rectangular Connectors, XN2 Series Expansion

Omron Electronics XN2 Series Rectangular Connectors are easy-wire connectors with E-con specifications, ideal for industrial components and connecting sensors. The XN2 series uses industry-proven spring clamps for wiring and accepts any wire size from AWG28 (0.08mm2) to AWG20 (0.5mm2). Omron Electronics designed the XN2 series for easy wiring, rewiring, and repair - no special tools required.

XN2 Series Rectangular Connectors

Omron Electronics XN2 Rectangular Connectors are easy-wire connectors with e-con specifications, ideal for industrial components and connecting sensors. Omron XN2 series uses industry-proven spring clamps for wiring and accepts any wire size from AWG28 (0.08mm2) to AWG20 (0.5mm2). Omron Electronics designed the XN2 series for easy wiring, rewiring, and repair with no special tools required.