H5F-B

Omron Automation and Safety
653-H5F-B

H5F-B

Mfr.:

Description:
Timers FLUSH MNT DAILY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$350.45 $350.45
$329.48 $3,294.80
$314.58 $7,864.50

Product Attribute Attribute Value
Omron
Product Category: Timers
RoHS:  
REACH - SVHC:
Digital Timers
Digital Daily Time Switch
100 VAC to 240 VAC
24 hr x 7 d
LCD Backlight
+/- 0.01 %
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Product Type: Timers
Series: H5F
Factory Pack Quantity: 1
Subcategory: Timers
Termination Style: Screw
Part # Aliases: 1211955 H5FB
Unit Weight: 7.840132 oz