E3T-FD11-M1TJ 0.3M

Omron Automation and Safety
653-E3TFD11M1TJ03M
E3T-FD11-M1TJ 0.3M

Mfr.:

Description:
Photoelectric Sensors 0.1M DIF L/ON NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$194.45 $194.45

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Diffuse Reflective
5 mm to 30 mm
Red LED
Built In
NPN-LO
Pre-Wired Connector
300 mm
M12
4 Pin
12 VDC
24 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 20.8 mm
IP Rating: IP67
Length: 12 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 3.5 mm
Part # Aliases: E3TFD11M1TJ03M
Unit Weight: 0.705479 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541490020
KRHTS:
8541409029
ECCN:
EAR99