D40ML-P2-B-ACT

Omron Automation and Safety
653-D40ML-P2-B-ACT
D40ML-P2-B-ACT

Mfr.:

Description:
Magnetic / Reed Switches Plastic, P2 Spare Act., Mast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$201.39 $201.39
$201.17 $2,011.70
$201.13 $5,028.25
$201.12 $10,056.00
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Magnetic / Reed Switches
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Product Type: Reed Switches
Series: D40ML
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: D40MLP2BACT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
CNHTS:
8536500090
JPHTS:
853890000
ECCN:
EAR99

D40ML RFID Magnetic Locking Safety Switches

Omron Industrial Automation D40ML RFID Magnetic Locking Safety Switches offer a 250VAC dielectric withstand rating, 10VDC 1mA minimum switched current, and 10Hz to 55Hz vibration resistance. Omron D40ML switches feature LEDs that support easy fault diagnostics, can install up to 20 switching in a series, and the RFID provides a high degree of tamper resistance. These switches include stainless steel, plastic, and diecast metal case options. Omron Industrial Automation D40ML Safety Switches are ideal for machines with no rundown time if power is lost.